857-018-447-112

Heilind Number:EDA857-018-447-112
Manufacturer:EDAC
Manufacturer Number:857-018-447-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-447-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-447-112

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features a single row with 18 positions, perfect for seamless board-to-board connections. The UL 94V-0 Polyphenylene Sulfide housing material ensures reliability, while the Copper Alloy contact material guarantees secure and efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Its straight mount orientation simplifies installation, making it a versatile and essential component in your PCB assembly. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.