857-018-453-102

Heilind Number:EDA857-018-453-102
Manufacturer:EDAC
Manufacturer Number:857-018-453-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-453-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-453-102

Detailed Description

Enhance your high-temperature electronic connections with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 18 positions, ensuring seamless integration on your PCB. Crafted with precision, it boasts UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, guaranteeing durability and reliable conductivity. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Upgrade your connectivity solutions with this essential component.