857-018-453-107

Heilind Number:EDA857-018-453-107
Manufacturer:EDAC
Manufacturer Number:857-018-453-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-453-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-453-107

Detailed Description

Upgrade your high temperature applications with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme conditions, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. Its single row layout boasts 18 positions, with each contact made from durable Copper Alloy for reliable connectivity. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment on your PCB. The right-angle mount orientation offers versatility in installation, while its operating temperature range of -40 to 105 °C guarantees functionality even in harsh environments. Elevate your connectivity solutions with this essential component for your projects.