857-018-453-108

Heilind Number:EDA857-018-453-108
Manufacturer:EDAC
Manufacturer Number:857-018-453-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-453-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-453-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a single row configuration with 18 positions, ensuring seamless data transfer. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and reliability, even in extreme conditions. The contact material, made of Copper Alloy, guarantees efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Its right-angle mount orientation further enhances flexibility in installation. Operating flawlessly between -40 and 105 °C, this connector is a must-have for robust PCB assemblies. Elevate your connectivity solutions with this high-quality component.