857-018-453-112

Heilind Number:EDA857-018-453-112
Manufacturer:EDAC
Manufacturer Number:857-018-453-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-453-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-453-112

Detailed Description

Enhance your high-temperature electronic connections with this Black Card Edge Connector, designed for durability and performance. With a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable power transmission, supporting an amperage of 5A. Featuring a single row configuration and a pitch of .156 inches, it offers seamless integration onto your PCB. The right-angle mount orientation and 18 positions make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for maintaining signal integrity in challenging environments. Elevate the efficiency of your assemblies with this high-quality connector.