857-018-454-101

Heilind Number:EDA857-018-454-101
Manufacturer:EDAC
Manufacturer Number:857-018-454-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-454-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-454-101

Detailed Description

Enhance your electronic connections with our high-temp card edge connector. Designed for seamless integration on PCBs, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 18 positions, it offers ample connectivity for your devices. The copper alloy contacts guarantee reliable signal transmission, while the 5A amperage rating supports robust power delivery. Its right-angle mount orientation and .156-inch pitch make installation a breeze, perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your high-performance electronic systems. Elevate your connectivity game with this essential component.