857-018-454-102

Heilind Number:EDA857-018-454-102
Manufacturer:EDAC
Manufacturer Number:857-018-454-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-454-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-454-102

Detailed Description

Enhance your high temperature PCB connectivity with our premium Black Card Edge Connector. Designed for durability and performance, this connector features a single row layout with 18 positions, allowing for seamless board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it ensures reliable power delivery up to 5 A. With a pitch of .156 in and row spacing of .2 in, it offers precise and secure attachment. The right-angle mount orientation adds versatility to your assembly process. Operating smoothly in extreme temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding industrial applications. Upgrade your setup with this essential component for seamless connectivity.