857-018-454-103

Heilind Number:EDA857-018-454-103
Manufacturer:EDAC
Manufacturer Number:857-018-454-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-454-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-454-103

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures superior heat resistance and durability. With a single row layout, it offers streamlined installation on your PCB. The 18 copper alloy contacts provide secure and efficient transmission of power and data, while the .156-inch pitch and .2-inch row spacing optimize signal integrity. Perfect for right-angle mounting, it seamlessly integrates into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its quality and performance to meet your connectivity needs with ease.