857-018-454-104

Heilind Number:EDA857-018-454-104
Manufacturer:EDAC
Manufacturer Number:857-018-454-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-454-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-454-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for seamless performance, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability even in high-temperature environments. With a single row of 18 positions and a pitch of .156 inches, it offers precise and secure connectivity. The copper alloy contact material guarantees reliable signal transmission, while the right-angle mount orientation allows for efficient PCB assembly. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a must-have for your electronic projects. Trust in its quality and performance for seamless board-to-board connections.