857-018-454-108

Heilind Number:EDA857-018-454-108
Manufacturer:EDAC
Manufacturer Number:857-018-454-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-454-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-454-108

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connector. Crafted with superior performance in mind, this black connector offers a secure link for your electronic components. With a 5A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing, it guarantees reliability even in demanding environments. Featuring a single row design with 18 copper alloy positions, it ensures efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a crucial component for your connectivity needs. Explore its full potential in our extensive PCB connectors collection.