857-018-454-112

Heilind Number:EDA857-018-454-112
Manufacturer:EDAC
Manufacturer Number:857-018-454-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-454-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-454-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh environments. With a 5 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Its 18 positions and right-angle mount orientation offer versatility in PCB assembly, while a .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your high-temperature applications. Upgrade your connectivity with this essential component.