857-018-455-201

Heilind Number:EDA857-018-455-201
Manufacturer:EDAC
Manufacturer Number:857-018-455-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-455-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-455-201

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior performance even in high-temperature environments. With a 5A amperage rating and copper alloy contact material, it guarantees secure power transmission. Its two-row design with 18 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing ensure easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your electronics with this essential component.