857-018-455-203

Heilind Number:EDA857-018-455-203
Manufacturer:EDAC
Manufacturer Number:857-018-455-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-455-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-455-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a crucial component for seamless data transmission. Designed for durability and efficiency, this connector boasts a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in high-temperature environments. With two rows and 18 positions, it offers ample space for secure connections. The copper alloy contact material guarantees optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze, making it a must-have for any PCB assembly project. Trust in our connector to deliver superior performance, every time.