857-018-455-212

Heilind Number:EDA857-018-455-212
Manufacturer:EDAC
Manufacturer Number:857-018-455-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-455-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-455-212

Detailed Description

Upgrade your PCB connections with our high temp card edge connector, designed for optimal performance in extreme environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. Featuring two rows of 18 positions, it offers ample connectivity options for your projects. The copper alloy contact material and .156-inch pitch guarantee seamless data transmission. Whether you're in industrial automation or telecommunications, this connector, with its 5A amperage rating and -40 to 105°C operating temperature range, is a versatile and essential component for your setup. Install it easily with its straight mount orientation and .2-inch row spacing. Trust in its quality and make seamless board-to-board connections with confidence.