857-018-456-201

Heilind Number:EDA857-018-456-201
Manufacturer:EDAC
Manufacturer Number:857-018-456-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-456-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-456-201

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a 5A amperage capacity and features durable UL 94V-0 Polyphenylene Sulfide housing material for reliability in extreme temperatures ranging from -40 to 105 °C. With two rows of 18 positions, it offers ample connectivity for your circuit boards. The copper alloy contact material ensures secure and efficient data transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Mount it straight for seamless installation in your device. Elevate your connectivity game with this essential component.