857-018-456-204

Heilind Number:EDA857-018-456-204
Manufacturer:EDAC
Manufacturer Number:857-018-456-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-456-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-456-204

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With two rows of copper alloy contacts, it ensures reliable power delivery at 5A amperage. The .156-inch pitch and .2-inch row spacing accommodate 18 positions, offering ample space for seamless board-to-board connections. Perfect for straight mounting orientation, it guarantees secure and efficient assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring robust and durable PCB connectivity. Trust in its quality and performance to elevate your electronic designs to the next level.