857-018-456-208

Heilind Number:EDA857-018-456-208
Manufacturer:EDAC
Manufacturer Number:857-018-456-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-456-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-456-208

Detailed Description

Upgrade your circuitry with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows and 18 positions, it offers ample connectivity for your PCB needs. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Whether you're a seasoned professional or a DIY enthusiast, our High Temp Card Edge Connector is a must-have for your electronic projects. Elevate your connectivity game and shop now.