857-018-457-102

Heilind Number:EDA857-018-457-102
Manufacturer:EDAC
Manufacturer Number:857-018-457-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-457-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-457-102

Detailed Description

Enhance connectivity in high-temperature environments with this durable black Card Edge Connector. Designed for optimal performance, it features a housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable power transmission. With a single row layout and 18 positions, it offers ample connectivity for various applications. The right-angle mount orientation allows for easy installation on PCBs, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for demanding environments. Trust in its quality for seamless board-to-board connectivity.