857-018-457-103

Heilind Number:EDA857-018-457-103
Manufacturer:EDAC
Manufacturer Number:857-018-457-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-457-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-457-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for optimal performance, this connector features a single row design with 18 copper alloy contact positions, ensuring reliable power transmission at amperages up to 5 A. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability in high-temperature environments, with an operating range of -40 to 105 °C. The right-angle mount orientation and .156-inch pitch offer seamless integration, while the .2-inch row spacing facilitates efficient board-to-board connections. Elevate your electronic assemblies with this essential component.