857-018-457-108

Heilind Number:EDA857-018-457-108
Manufacturer:EDAC
Manufacturer Number:857-018-457-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-457-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-457-108

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 18 contact positions, it ensures reliable connectivity for your electronic devices. The copper alloy contacts deliver high conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-saving installations, the right-angle mount orientation offers flexibility in your design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a durable and efficient solution for your connectivity needs. Elevate your PCB connections with this essential component.