857-018-457-112

Heilind Number:EDA857-018-457-112
Manufacturer:EDAC
Manufacturer Number:857-018-457-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-457-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-457-112

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, it features a 5A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row configuration and 18 positions, it offers seamless board-to-board connectivity. The Copper Alloy contact material ensures secure and efficient data transfer, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation adds flexibility to your PCB layout. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for demanding industrial applications. Trust in its quality and performance for seamless connectivity solutions.