857-018-458-102

Heilind Number:EDA857-018-458-102
Manufacturer:EDAC
Manufacturer Number:857-018-458-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-458-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-458-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this component boasts a sleek black finish and is constructed with UL 94V-0 Polyphenylene Sulfide housing material for durability. With a single row layout and 18 positions, it offers seamless integration for your electronic setups. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Perfect for vertical mounting, this connector has a right-angle orientation and can handle temperatures ranging from -40 to 105°C. Elevate your connection solutions with this essential component.