857-018-458-103

Heilind Number:EDA857-018-458-103
Manufacturer:EDAC
Manufacturer Number:857-018-458-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-458-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-458-103

Detailed Description

Enhance your PCB connectivity with this high-temp black Card Edge Connector, meticulously designed for seamless integration. Boasting a single row configuration with eighteen copper alloy contact positions, it ensures reliable power transmission at a maximum amperage of 5A. Crafted from UL 94V-0 Polyphenylene Sulfide, its robust housing guarantees exceptional durability even in harsh operating conditions, with an operating temperature range spanning from -40 to 105°C. The right-angle mount orientation facilitates easy installation, while the .156-inch pitch and .2-inch row spacing offer precise alignment on your circuit board. Elevate your electronic assemblies with this essential component, a testament to our commitment to quality and innovation in the field of PCB connectors.