857-018-458-104

Heilind Number:EDA857-018-458-104
Manufacturer:EDAC
Manufacturer Number:857-018-458-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-458-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-458-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a single row with 18 positions, ensuring seamless board-to-board connection. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and reliability, even in extreme conditions. The copper alloy contact material and 5A amperage rating provide efficient power transmission, while the .156 inch pitch and .2 inch row spacing offer precise alignment. With a right-angle mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your PCB assembly with this essential component and experience seamless connectivity like never before.