857-018-458-107

Heilind Number:EDA857-018-458-107
Manufacturer:EDAC
Manufacturer Number:857-018-458-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-458-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-458-107

Detailed Description

Enhance your circuitry with our top-of-the-line High Temp Card Edge Connector, designed for seamless integration in a wide range of electronic applications. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures reliable performance even in high-temperature environments. With a single row layout and 18 positions, it offers ample connectivity for your PCBs. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring precision and durability. Its sleek black design and right-angle mount orientation add a touch of sophistication to your electronics setup. Elevate your connectivity game with this essential component.