857-018-458-201

Heilind Number:EDA857-018-458-201
Manufacturer:EDAC
Manufacturer Number:857-018-458-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-458-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-458-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and features 18 positions across 2 rows for seamless integration. The copper alloy contacts ensure reliable conductivity, while the right-angle mount orientation offers flexibility in installation. With a pitch of .156 inches and a row spacing of .2 inches, precise connectivity is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your circuit board needs. Elevate your electronics with this essential component.