857-018-458-202

Heilind Number:EDA857-018-458-202
Manufacturer:EDAC
Manufacturer Number:857-018-458-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-458-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-458-202

Detailed Description

Elevate your high-temperature connectivity solutions with our Black Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a 5A amperage capacity and a robust UL 94V-0 Polyphenylene Sulfide housing. With two rows of durable Copper Alloy contacts, it ensures reliable data transmission. Offering a pitch of .156 inches and accommodating 18 positions, it enables seamless board-to-board connections. The right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential component for secure and efficient PCB connectivity in various applications.