857-018-458-203

Heilind Number:EDA857-018-458-203
Manufacturer:EDAC
Manufacturer Number:857-018-458-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-458-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-458-203

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. This robust component, featuring a UL 94V-0 Polyphenylene Sulfide housing, ensures reliable performance even in extreme conditions. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers secure and efficient board-to-board connections. The right-angle mount orientation and 18 positions make it versatile for various applications. Operating flawlessly within a wide temperature range of -40 to 105°C, it guarantees durability and stability. Trust in this connector for seamless and dependable PCB connectivity.