857-018-459-101

Heilind Number:EDA857-018-459-101
Manufacturer:EDAC
Manufacturer Number:857-018-459-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-459-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-459-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a single row with 18 positions, ensuring seamless board-to-board contact. Crafted from UL 94V-0 Polyphenylene Sulfide, it offers durability and reliability. The contact material, Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved. Its right-angle mount orientation facilitates easy installation. Operating in temperature ranges from -40 to 105°C, this connector is suitable for a variety of applications. Trust in its quality for your connectivity needs.