857-018-459-103

Heilind Number:EDA857-018-459-103
Manufacturer:EDAC
Manufacturer Number:857-018-459-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-459-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-459-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 18 contact positions, perfect for seamless board-to-board connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable power transmission at an amperage of 5A. The right-angle mount orientation offers flexibility in installation, while the .156" pitch and .2" row spacing allow for efficient signal routing. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the ideal choice for demanding industrial applications. Upgrade your connectivity solutions with this high-quality connector.