857-018-459-104

Heilind Number:EDA857-018-459-104
Manufacturer:EDAC
Manufacturer Number:857-018-459-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-459-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-459-104

Detailed Description

Enhance the connectivity of your electronic devices with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 18 positions, it offers seamless integration onto your PCB. The copper alloy contact material ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-saving installations, its right-angle mount orientation enables versatile placement. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Explore the full range of features and benefits in our Card Edge Connector collection.