857-018-459-107

Heilind Number:EDA857-018-459-107
Manufacturer:EDAC
Manufacturer Number:857-018-459-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-459-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-459-107

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a single row of 18 positions with a pitch of .156 inches, ensuring secure and efficient board-to-board connections. The UL 94V-0 Polyphenylene Sulfide housing material offers superior heat resistance, while the Copper Alloy contact material guarantees reliable conductivity. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial applications. Its right-angle mount orientation and .2-inch row spacing provide flexibility in installation, making it a versatile solution for your connectivity needs. Trust in our high-quality connectors to deliver consistent performance and durability.