857-018-459-108

Heilind Number:EDA857-018-459-108
Manufacturer:EDAC
Manufacturer Number:857-018-459-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-459-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-459-108

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a contact material of Copper Alloy, it offers efficient power transfer with a 5A amperage. Its 18 positions and .156-inch pitch provide ample space for seamless PCB connections, while the .2-inch row spacing allows for easy installation. Perfect for compact designs, the right-angle mount orientation saves space without compromising functionality. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the realm of PCB connectors.