857-018-459-112

Heilind Number:EDA857-018-459-112
Manufacturer:EDAC
Manufacturer Number:857-018-459-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-459-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-459-112

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek, black connector features a single row with 18 positions, ensuring seamless integration on your board. Crafted with precision, it boasts a pitch of .156 inches and row spacing of .2 inches, perfect for high-density applications. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a contact material of Copper Alloy, you can rely on efficient conductivity. Its right-angle mount orientation offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industries. Elevate your connectivity solutions with this essential component.