857-018-459-201

Heilind Number:EDA857-018-459-201
Manufacturer:EDAC
Manufacturer Number:857-018-459-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-459-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-459-201

Detailed Description

Enhance your PCB connectivity with this high temperature card edge connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability. With two rows of 18 positions each, it offers ample connectivity for your circuit boards. The copper alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Its right-angle mount orientation provides flexibility in installation, and the wide operating temperature range of -40 to 105°C ensures functionality in diverse operating conditions. Upgrade your system with this high-quality connector for seamless connectivity.