857-018-459-203

Heilind Number:EDA857-018-459-203
Manufacturer:EDAC
Manufacturer Number:857-018-459-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-459-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-459-203

Detailed Description

Enhance your electronic connections with our High Temperature Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring secure and efficient power transmission. With a right angle mount orientation and two rows of 18 positions, it offers versatility in board-to-board PCB connections. The .156-inch pitch and .2-inch row spacing make for easy and precise installation, while the 5A amperage rating guarantees stable power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, this black connector is a must-have for robust and high-performance electronic systems. Elevate your connectivity with this essential component.