857-018-459-207

Heilind Number:EDA857-018-459-207
Manufacturer:EDAC
Manufacturer Number:857-018-459-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-459-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-459-207

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Engineered for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring secure and reliable connections. With two rows and 18 positions, it offers ample versatility for various applications. The right-angle mount orientation and .156-inch pitch make it easy to integrate into PCB layouts, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality even in harsh conditions. Trust in this robust connector for seamless board-to-board connectivity in your projects.