857-018-459-208

Heilind Number:EDA857-018-459-208
Manufacturer:EDAC
Manufacturer Number:857-018-459-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-459-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-459-208

Detailed Description

Enhance your PCB connectivity with our high temperature Card Edge Connector. Designed for durability in demanding environments, this connector features a rugged UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable performance. With two rows of 18 positions, it offers ample connectivity options while its right angle mount orientation allows for flexible installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your board-to-board connections with this black connector, rated for 5A of current, and enjoy secure, high-speed data transfer.