857-018-459-212

Heilind Number:EDA857-018-459-212
Manufacturer:EDAC
Manufacturer Number:857-018-459-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-459-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-459-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme conditions. With two rows and 18 positions, it offers ample connectivity options, while the copper alloy contacts guarantee efficient signal transmission. The right-angle mount orientation allows for seamless integration into your circuit board setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications in the electronics industry. Elevate your connectivity standards with this essential component.