857-018-460-202

Heilind Number:EDA857-018-460-202
Manufacturer:EDAC
Manufacturer Number:857-018-460-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-460-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-460-202

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for top-tier performance, this essential component features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for maximum durability. With two rows of 18 positions each, it offers seamless integration into your PCB setup. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate efficient data transmission. Operating flawlessly in extreme environments ranging from -40 to 105 °C, this connector is a must-have for any project requiring precision and resilience. Upgrade your setup with this essential connector, a pinnacle of innovation in the realm of board-to-board connectivity.