857-018-460-203

Heilind Number:EDA857-018-460-203
Manufacturer:EDAC
Manufacturer Number:857-018-460-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-460-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-460-203

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of sturdy Copper Alloy contacts, it ensures reliable power delivery at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate 18 positions for seamless board-to-board connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your PCB setup. Trust in its straight mount orientation for easy installation and a secure fit, making it a must-have for any electronics project.