857-018-460-207

Heilind Number:EDA857-018-460-207
Manufacturer:EDAC
Manufacturer Number:857-018-460-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-460-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-460-207

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission at an amperage of 5 A. With two rows and 18 positions, it offers ample connectivity options with a pitch of .156 in and row spacing of .2 in. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality. Elevate your PCB assembly with this essential component, a vital addition to our comprehensive range of connectors.