857-018-460-208

Heilind Number:EDA857-018-460-208
Manufacturer:EDAC
Manufacturer Number:857-018-460-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-460-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-460-208

Detailed Description

Enhance connectivity in high-temperature environments with this durable Card Edge Connector. Designed for reliability, it features black UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring optimal performance even in harsh conditions. With two rows of 18 positions each, it offers ample connectivity options for your PCB setup. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications, ensuring secure and efficient board-to-board connections. Elevate your connectivity solutions with this high-temp Card Edge Connector.