857-018-460-212

Heilind Number:EDA857-018-460-212
Manufacturer:EDAC
Manufacturer Number:857-018-460-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-460-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-460-212

Detailed Description

Upgrade your high temperature electronics with this top-of-the-line Card Edge Connector. Designed for reliability in extreme environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and heat-resistant Copper Alloy contacts. With a double row configuration and 18 positions, it offers ample connectivity for your PCB needs. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation ensures a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have component for industrial and automotive applications. Trust in its quality and performance to keep your systems running smoothly.