857-018-501-101

Heilind Number:EDA857-018-501-101
Manufacturer:EDAC
Manufacturer Number:857-018-501-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-501-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-501-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a single row layout with 18 positions and a pitch of .156 inches. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability even in harsh environments with an operating temperature range of -40 to 105 °C. Contact material is Copper Alloy, guaranteeing excellent conductivity. With a 5A amperage rating, it's suitable for various applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your PCB setup with this essential component.