857-018-501-103

Heilind Number:EDA857-018-501-103
Manufacturer:EDAC
Manufacturer Number:857-018-501-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-501-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-501-103

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB setups, this connector boasts a sleek black exterior and a single row configuration, with a total of 18 positions for optimal connectivity. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures durability and reliability even in the most demanding environments. With a contact pitch of .156 inches and row spacing of .2 inches, it offers precision and efficiency in data transmission. Operating flawlessly between -40 and 105 degrees Celsius, this connector is a perfect choice for applications requiring robust performance under extreme conditions. Upgrade your connectivity game with this essential component.