857-018-501-104

Heilind Number:EDA857-018-501-104
Manufacturer:EDAC
Manufacturer Number:857-018-501-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-501-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-501-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability and performance, this connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme conditions. With a single row layout and a pitch of .156 inches, it offers seamless integration on your board. The 18 copper alloy contact positions provide ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Elevate your PCB design with this essential component.