857-018-501-107

Heilind Number:EDA857-018-501-107
Manufacturer:EDAC
Manufacturer Number:857-018-501-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-501-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-501-107

Detailed Description

Enhance high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features a single row housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation in demanding environments. With 18 positions and a pitch of .156 inches, it offers secure and efficient board-to-board connectivity. The copper alloy contacts provide excellent conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and performance for seamless connectivity solutions.