857-018-501-108

Heilind Number:EDA857-018-501-108
Manufacturer:EDAC
Manufacturer Number:857-018-501-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-501-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-501-108

Detailed Description

Enhance your high-temperature PCB connectivity with our Black High Temp Card Edge Connector. Engineered for durability and efficiency, this connector features a single row design with 18 copper alloy contact positions, ensuring reliable power transmission at a maximum amperage of 5A. The housing, made of UL 94V-0 Polyphenylene Sulfide, offers exceptional heat resistance, operating flawlessly in environments ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment for seamless board-to-board connections. Its straight mount orientation facilitates easy installation, meeting the demands of various industrial applications. Trust in its quality performance for seamless data transmission in your electronic systems. Elevate your connectivity standards with this essential component.