857-018-505-101

Heilind Number:EDA857-018-505-101
Manufacturer:EDAC
Manufacturer Number:857-018-505-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-018-505-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-018-505-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance under extreme conditions. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. Featuring a single row configuration with 18 positions, it offers seamless integration for your electronic projects. The contact material of Copper Alloy guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications where reliability is paramount. Upgrade your setup with this essential component, delivering high amperage capability and a straight mount orientation for easy installation. Trust in our expertise in creating top-of-the-line connectors for your PCB needs.